| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0105 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Barrel Type: | Closed - Brazed |
| SKU: | MOL19193-0105 |
19193-0105
| Heilind Number: | MOL19193-0105 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0105 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 5-6 (M3-3.5), Mylar Tape Carrier

