19193-0254

Heilind Number:MOL19193-0254
Manufacturer:Molex
Manufacturer Number:19193-0254
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VersaKrimp Ring Tongue Terminal for 4 AWG Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0254
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:4 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Closed - Brazed
Part Aliases:0191930254 F-366-10
SKU:MOL19193-0254

Detailed Description

Enhance your wire connections with our VersaKrimp Ring Tongue Terminal. This high-quality connector, suitable for 4 AWG wires, ensures secure and efficient crimp or compression terminations. Featuring a tin contact plating and a stud size of 10 (M5), it guarantees reliable conductivity. With UL and CSA certifications, as well as RoHS compliance, you can trust in its safety and quality. The closed barrel design, brazed for durability, offers long-lasting performance. Upgrade your crimping setup with this essential component for a wide range of applications.