| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0278 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 4 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930278 F-367-56 |
| SKU: | MOL19193-0278 |
19193-0278
Specifications
Detailed Description
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal, designed for 4 AWG wires. This high-quality connector features a 5/16" (M8) stud size, making it ideal for secure installations. Crafted with durable tin plating, it ensures reliable conductivity. The closed barrel design, brazed for added strength, guarantees long-lasting performance. With certifications from CSA and UL, you can trust its safety and quality. RoHS compliant, it meets environmental standards. Perfect for various applications, this terminal is a must-have for professionals and DIY enthusiasts alike. Elevate your projects with dependable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

