| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0342 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 2/0 AWG |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930342 J-385-14 |
| SKU: | MOL19193-0342 |
19193-0342
Specifications
Detailed Description
Enhance your electrical connections with the VersaKrimp Ring Tongue Terminal. Designed for 2/0 AWG wire, this terminal features a durable construction with a 1/4" (M6) stud size and a closed, brazed barrel. With a crimp or compression termination method, it ensures secure and reliable connectivity. The tin plating on the contact and mating areas offers excellent conductivity, while the RoHS compliance underscores its environmental responsibility. Perfect for various applications, this terminal is a must-have for professionals in the electrical industry.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0346 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


