19193-0958

Heilind Number:MOL19193-0958
Manufacturer:Molex
Manufacturer Number:19193-0958
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Stud Size 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0958
Series:19193 - VersaKrimp
Connector Type:Ring, VersaKrimp
Termination Method:Crimp or Compression
Stud Size:M10
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:2 AWG
Barrel Type:Closed - Brazed
Part Aliases:0191930958
SKU:MOL19193-0958

Detailed Description

Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal, designed for 2 AWG wires. This high-quality terminal, part of our 19193 series, features a secure crimp or compression termination method, ensuring reliable performance. With a stud size of M10 and a closed barrel construction, it offers a durable and efficient solution for various applications. RoHS compliant and plated with tin for corrosion resistance, this terminal guarantees longevity and conductivity. Perfect for professionals and DIY enthusiasts alike, it's an essential component for your connector needs. Elevate your projects with the unparalleled quality of our VersaKrimp terminals.