| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19196-0005 |
| Series: | 19196 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191960005 A-535-06 |
| SKU: | MOL19196-0005 |
19196-0005
| Heilind Number: | MOL19196-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19196-0005 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the SPADE AVIKRIMP (A-535-06) terminals, designed for efficient and secure crimping. Meeting stringent material flammability standards and boasting RoHS compliance, these connectors guarantee both performance and safety. With LR18689 and E32244 certifications, they offer peace of mind in any application. Explore our range of products, including Crimp Ring, Spade, Fork & Hook Terminals, to find the perfect solution for your connectivity needs.

