| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19196-0026 |
| Series: | 19196 |
| Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191960026 B-507-06 |
| SKU: | MOL19196-0026 |
19196-0026
Specifications
Detailed Description
Introducing the SPADE AVIKRIMP (B-507-06) – a versatile and reliable crimp terminal for your connectivity needs. With a durable construction and meticulous plating thickness of 2.5 µm, 100 µin in both the mating area and termination, this terminal ensures secure and efficient connections. Certified for compliance with RoHS standards, it is a sustainable choice for your projects. Perfect for a variety of applications, this terminal is a key component in our extensive range of connectors and terminals. Trust in its quality and performance for seamless connectivity solutions.

