19196-0037

Heilind Number:MOL19196-0037
Manufacturer:Molex
Manufacturer Number:19196-0037
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SPADE AVIKRIMP (B-527-06)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19196-0037
Series:19196
Contact Mating Area Plating Thickness:100 µin, 2.5 µm
Contact Termination Plating Thickness:100 µin, 2.5 µm
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Material Flammability Standard:94V-2
Part Aliases:0191960037 B-527-06
SKU:MOL19196-0037

Detailed Description

Enhance your electrical connections with the SPADE AVIKRIMP (B-527-06) Crimp Ring Terminal. This meticulously crafted component boasts a thick plating of 2.5 µm (100 µin) in both the mating area and termination, ensuring optimal conductivity and durability. Certified by CSA (LR18689) and UL (E32244), it meets stringent quality standards. Perfect for various applications, this RoHS-compliant terminal is a reliable choice for professionals in the field. Joining convenience with performance, it is a essential addition to any toolkit. Elevate your crimping experience with this high-quality component.