| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19198-0050 |
| Series: | 19198 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 5.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191980050 C-841-10 |
| SKU: | MOL19198-0050 |
19198-0050
| Heilind Number: | MOL19198-0050 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19198-0050 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our Avikrimp Spade Tongue Terminal, designed for 10-12 AWG wires. Crafted with precision, this terminal ensures secure and reliable contact, featuring a tin plating for optimal conductivity. Its nylon insulation guarantees safety and durability, meeting stringent flammability standards. Perfect for a range of applications, from industrial to automotive, this terminal is a must-have for professionals seeking top-quality connectivity solutions. Trust in its performance, certified by UL and LR agencies, and rest assured of its compliance with RoHS regulations. Elevate your projects with the Avikrimp Spade Tongue Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

