| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19198-0051 |
| Series: | 19198 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG |
| Wire Insulation Diameter: | 5.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191980051 C-841-10T |
| SKU: | MOL19198-0051 |
19198-0051
Specifications
Detailed Description
Enhance your electrical connections with the Avikrimp Spade Tongue Terminal. Designed for 12-10 AWG wires, this terminal features a Stud Size 10 (M5) for secure fastening. Encased in durable Nylon (PA) insulation with Tin plating, it ensures reliable conductivity. Its closed barrel design and Mylar Tape Carrier make installation a breeze, while meeting RoHS compliance standards. Perfect for various applications, this terminal guarantees quality performance. Elevate your connectivity with the Avikrimp Spade Tongue Terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

