| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19199-0008 |
| Color: | Red |
| Military Specification: | M7928/5-3 |
| Series: | 19199 - Avikrimp - Butt - Window |
| Connector Type: | Avikrimp, Butt - Window |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 300 V |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 300 V |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.56 mm |
| Barrel Type: | Closed |
| Part Aliases: | 19199-0008 0191990008 |
| SKU: | MOL19199-0008 |
19199-0008
| Heilind Number: | MOL19199-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19199-0008 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Avikrimp Window Butt Connector for 22-18 AWG Wire, Mylar Tape Carrier
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

