| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19200-0022 |
| Color: | Red |
| Series: | 19200 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 600 V |
| Packaging: | Adhesive Tape on Reel |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.5 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192000022 AS-845T |
| SKU: | MOL19200-0022 |
19200-0022
| Heilind Number: | MOL19200-0022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19200-0022 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly join 18-22 AWG wires with our Avikrimp Seamless Butt Splice, crafted for superior connectivity. The red connector boasts a super-duty design and features copper contact material with tin plating for optimal performance. Operating at a voltage of up to 600V, it ensures reliable insulation with nylon (PA) material and can withstand temperatures of 105°C. This splice, suitable for wires ranging from 22 to 18 AWG, guarantees secure termination with its closed barrel construction. RoHS compliant and conveniently packaged on a reel with adhesive tape, it's a must-have for seamless wire connections in various applications.

