| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19202-0007 |
| Color: | Red |
| Series: | 19202 - Butt - Funnel Entry |
| Connector Type: | Butt - Funnel Entry |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.73 mm, 4.1 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192020007 A-945-DKT |
| SKU: | MOL19202-0007 |
19202-0007
Specifications
Detailed Description
Enhance wire connectivity with this red Funnel Entry Butt Splice, designed for 18-22 AWG wires. Featuring a tape and reel packaging for convenient storage, this splice boasts a copper contact with tin plating for optimal conductivity. The nylon insulation ensures durability, while the closed barrel design offers secure termination. RoHS compliant, this splice is suitable for various applications, accommodating wire sizes from 22 AWG to 18 AWG with insulation diameters of 3.73mm to 4.1mm. Perfect for professionals in need of reliable wire connections, this splice guarantees quality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

