| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19202-0021 |
| Color: | Blue |
| Series: | 19202 - Butt - Funnel Entry |
| Connector Type: | Butt - Funnel Entry |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.7 mm, 5.05 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192020021 B-931-DKT |
| SKU: | MOL19202-0021 |
19202-0021
| Heilind Number: | MOL19202-0021 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19202-0021 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connectivity with this innovative Butt - Funnel Entry Splice. Designed for 14-16 AWG wires, it offers efficient tape and reel installation. The sleek blue housing complements its durable construction, featuring copper contacts with tin plating for optimal conductivity. Nylon insulation ensures safety and reliability, meeting stringent material flammability standards. With a closed barrel design, it guarantees secure terminations. UL agency certification further attests to its quality. RoHS compliance underscores our commitment to environmental responsibility. Elevate your crimping experience with this essential component, ideal for a wide range of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

