| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19202-0027 |
| Color: | Blue |
| Series: | 19202 - Butt - Funnel Entry |
| Connector Type: | Butt - Funnel Entry |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.7 mm, 5.05 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192020027 BS-942-DK |
| SKU: | MOL19202-0027 |
19202-0027
| Heilind Number: | MOL19202-0027 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19202-0027 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with this high-quality Funnel Entry Butt Splice. Designed for 14-16 AWG wires, it ensures secure and efficient terminations. The blue color signifies its compatibility with specific wire gauges, while the copper contact with tin plating guarantees reliable conductivity. Crafted with durable Nylon (PA) insulation, it meets stringent flammability standards for added safety. This splice, part of the 19202 series, features a closed barrel design for optimal performance. RoHS compliant and UL certified, it's a dependable choice for various applications. Individually packaged on a reel for convenience, it's a must-have component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/26/2026 | 516909 - Manufacturing Process Change. changing from bright tin to matte tin plating | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

