| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19202-0039 |
| Color: | Yellow |
| Series: | 19202 - Butt - Funnel Entry |
| Connector Type: | Butt - Funnel Entry |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | Nylon (PA) |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.65 mm, 7.01 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192020039 C-946-DK |
| SKU: | MOL19202-0039 |
19202-0039
Specifications
Detailed Description
Enhance your wire connections with this durable Funnel Entry Butt Splice. Designed for 10-12 AWG wires, it ensures a secure and efficient join. The vibrant yellow color allows for easy identification, while the high-quality copper construction with tin plating guarantees reliable conductivity. Featuring a nylon insulation for added protection, this splice is ideal for various applications. Its closed barrel design offers additional stability, and with RoHS compliance, you can trust its environmental responsibility. Packaged conveniently on a reel with adhesive tape, it's a must-have for any professional or DIY project. Upgrade your wire connections with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

