19202-0054

Heilind Number:MOL19202-0054
Manufacturer:Molex
Manufacturer Number:19202-0054
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

NylaKrimp Butt Splice for 8 AWG Wire

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19202-0054
Color:Red
Series:19202 - Butt - NylaKrimp
Connector Type:Butt, NylaKrimp
Contact Material:Copper
Contact Plating:Tin
Voltage:300 V
Insulation Material:Nylon (PA)
Maximum Voltage:300 V
Packaging:Bag
Operating Temperature Range:-55 - 105 °C
Contact Mating Area Plating:Tin
Wire Size:8 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Contact Termination Plating:Tin
Wire Insulation Diameter:6.73 mm
Barrel Type:Closed - Brazed
Material Flammability Standard:94V-2
Part Aliases:0192020054 D-754
SKU:MOL19202-0054

Detailed Description

Enhance wire connections with our NylaKrimp Butt Splice, designed for 8 AWG wires. Featuring a durable red nylon housing and copper contacts with tin plating, this connector ensures reliable performance at up to 300 volts. Its closed barrel design, approved for use in high-temperature environments ranging from -55 to 105 °C, guarantees secure crimping. With LR18689 and E32244 certifications, it meets stringent quality standards. RoHS compliant for environmental responsibility, it's an essential component for various industrial applications. Packaged in a convenient bag, it's easy to store and access whenever needed. Elevate your connectivity solutions with this NylaKrimp Butt Splice.