| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19203-0171 |
| Series: | 19203 - Krimptite - Temp-Terms |
| Connector Type: | Krimptite, Temp-Terms |
| Contact Material: | Copper |
| Contact Plating: | Nickel |
| Insulation Material: | None |
| Operating Temperature Range: | 483 °C |
| Contact Mating Area Plating: | Nickel |
| Wire Size: | 14 AWG, 16 AWG |
| Contact Termination Plating: | Nickel |
| Wire Insulation Diameter: | 4.3 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192030171 B-T-331 |
| SKU: | MOL19203-0171 |
19203-0171
Specifications
Detailed Description
Enhance your wire connections with the Krimptite Temp-Term Butt Splice, designed for 14-16 AWG wires. This high-quality connector features a durable construction with a 343°C operating temperature, ensuring reliable performance in demanding environments. The copper contact with nickel plating guarantees excellent conductivity and corrosion resistance. Its closed barrel design offers secure termination, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your wiring projects with the 19203 Krimptite Temp-Term Butt Splice.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-31-1026 | 2.36mm Diameter Standard .093 Pin and Socket Header, Vertical, with Beveled Plastic Peg, 2 Circuits | ![]() |
| Molex 172253-7123 | Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 20-22 AWG | ![]() |
| Molex 172704-0156 | FCT High Power Contact, Female, Straight, Solder Cup, 0.8µm Gold Mating Plating, 0.2µm Gold Termination Plating, Split Tine, 40A, 18-2 AWG | ![]() |
| Molex 22-28-4204 | KK 254 Breakaway Header, Vertical, 20 Circuits, 0.38 | ![]() |
| Molex 39-28-1143 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 14 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-1021 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 43045-0202 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43255-0137 | 6.35mm Pitch MLX Power Connector Header, 2.13mm Contact Diameter, Vertical, with Plastic Polarizing Peg, 6 Circuits, Polyester 94V-2, Tin Plating, Natural (Translucent), Lead-Free, Natural | ![]() |
| Molex 43650-0315 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Molex 90130-3208 | C-Grid III Header, Dual Row, Right Angle, Shrouded, Fully Loaded, 8 Circuits, Black 0.38 | ![]() |


