| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19203-0379 |
| Series: | 19203 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Contact Plating: | Nickel |
| Material: | Steel |
| Insulation Material: | None |
| Compatible Tab Width: | 7.7 mm |
| Compatible Tab Thickness: | .8 mm |
| Orientation: | Straight |
| Insulation Type: | None |
| Packaging: | Bag |
| Operating Temperature Range: | 483 °C |
| Contact Mating Area Plating: | Nickel |
| Wire Size: | 10 AWG, 12 AWG |
| Contact Termination Plating: | Nickel |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0192030379 |
| SKU: | MOL19203-0379 |
19203-0379
| Heilind Number: | MOL19203-0379 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19203-0379 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Krimptite Quick Disconnect, Female, Steel, 483?C (900? F), 10-12 AWG, Tab 6.35mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Quick Disconnect, designed for seamless and efficient assembly. Crafted from durable steel, this female connector ensures reliable performance in high-temperature environments up to 483°C (900°F). Compatible with 10-12 AWG wires, with a 6.35mm tab for easy installation. Featuring nickel plating for enhanced conductivity, it guarantees a secure and stable connection. RoHS compliant and meticulously engineered, this connector is a must-have for various applications in the automotive, industrial, and electronics sectors. Upgrade your connectivity solutions with this premium Krimptite Quick Disconnect.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19203-0495 | C-S-130-14 12-10 STEEL RING#14 STUD | ![]() |


