| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19203-0389 |
| Series: | 19203 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Material: | Steel |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Operating Temperature Range: | 483 °C |
| Contact Mating Area Plating: | Nickel |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Wire Insulation Diameter: | 5.7 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192030389 |
| SKU: | MOL19203-0389 |
19203-0389
Specifications
Detailed Description
Our C-S-128-10 Steel Ring #10 (KB) offers secure connectivity in demanding environments. With a crimp or compression termination method, it ensures reliable performance. The steel construction, nickel plating, and closed barrel design guarantee durability and efficient power transmission. Suitable for wire sizes 12 AWG, 10 AWG, and 4 - 6 mm², it's a versatile solution. UL certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. Ideal for various applications, this connector excels in temperature ranges up to 483 °C. Trust in its quality for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-52-0072 | KK 396 Crimp Terminal 2478, 24-18 AWG, Bag, Phosphor Bronze, Tin (Sn) | ![]() |
| Molex 19007-0021 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19121-0005 | InsulKrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Length 19.84mm, Carton | ![]() |
| Molex 19203-0495 | C-S-130-14 12-10 STEEL RING#14 STUD | ![]() |
| Molex 22-03-5035 | 2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 3 Circuits, Bag, 3.50mm PC Tail Length | ![]() |
| Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG, Bag | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 505578-0471 | 2.00mm Pitch, Micro-Lock Plus PCB Header, Single Row, Right-Angle, Surface Mount, Matte Tin Plating, Positive Lock, 4 Circuits, Low-Halogen, Black | ![]() |
| Molex 53047-0310 | 1.25mm Pitch, PicoBlade PCB Header, Single Row, Vertical, Through Hole, Tin Plating, Friction Lock, 3 Circuits, Tray, 2.30mm PC Tail Length | ![]() |
| Molex 76823-0322 | Mega-Fit Crimp Terminal, Female, Tin (Sn) Plating, 12 AWG, Reel | ![]() |
| Molex 76825-0004 | Mega-Fit Right-Angle Header, 5.70mm Pitch, Through Hole, Dual Row, 4 Circuits, Matte Tin (Sn) Plating, 3.60mm Tail Length, Glow-Wire Capable, Tray, Black | ![]() |


