| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19204-0003 |
| Color: | Red |
| Series: | 19204 - 4 Way - InsulKrimp |
| Connector Type: | 4 Way, InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Insulation Material: | PVC |
| Maximum Voltage: | 600 V |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.68 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192040003 A-2XCX |
| SKU: | MOL19204-0003 |
19204-0003
| Heilind Number: | MOL19204-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19204-0003 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire connectivity with our InsulKrimp 4 Way Splice for 18-22 AWG wire. Engineered for efficiency, this red splice features a durable copper contact with tin plating, ensuring reliable performance in various applications. Its PVC insulation and closed barrel design provide robust protection, while the crimp or compression termination method allows for secure wire attachment. With a voltage rating of 600V and an operating temperature range from -40 to 105°C, this splice is suitable for demanding environments. Perfect for professional installations or DIY projects, it offers ease of use and peace of mind. Elevate your wire connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||

