| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19204-0008 |
| Color: | Red |
| Series: | 19204 - 4 Way - Avikrimp |
| Connector Type: | 4 Way, Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Nylon |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 600 V |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.56 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192040008 A-5XC |
| SKU: | MOL19204-0008 |
19204-0008
Specifications
Detailed Description
Easily connect and insulate 18-22 AWG wires with our Avikrimp 4 Way Splice. Designed for efficient crimp or compression termination, this red splice ensures secure and durable connections in a variety of applications. With a maximum voltage rating of 600V, it guarantees reliable performance, while the copper contacts with tin plating provide excellent conductivity. The nylon insulation and housing, operating within a wide temperature range of -55 to 105°C, offer robust protection. Suitable for wire sizes ranging from 0.35 to 0.8 mm², this splice is a versatile solution for your connectivity needs. Each package includes a single bag for easy storage and organization. Elevate your wiring projects with this high-quality 4-way splice.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

