| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19204-0017 |
| Color: | Natural |
| Series: | 19204 - 4 Way - Avikrimp |
| Connector Type: | 4 Way, Avikrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Nylon |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 600 V |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.32 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192040017 B-5XC |
| SKU: | MOL19204-0017 |
19204-0017
| Heilind Number: | MOL19204-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19204-0017 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily create secure and durable connections with our Avikrimp 4 Way Splice for 14-16 AWG wire. Designed for maximum efficiency, this connector features copper contacts with tin plating and a reliable nylon insulation for safe operation at up to 600 V. With a temperature range of -55 to 105 °C, it's suitable for various environments. The closed barrel design ensures a tight fit, and with RoHS compliance, you can trust in its quality and environmental responsibility. Ideal for professional or DIY projects, this splice guarantees optimal performance and longevity for your electrical connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

