| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19204-0018 |
| Color: | Natural |
| Series: | 19204 - 3 Way - Avikrimp |
| Connector Type: | 3 Way, Avikrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Nylon |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 600 V |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.32 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192040018 B-5YC |
| SKU: | MOL19204-0018 |
19204-0018
Specifications
Detailed Description
Enhance your wire connections with the Avikrimp 3 Way Splice, designed for 14-16 AWG wires. Crafted with durable copper contacts plated with tin, this splice ensures reliable conductivity at voltages up to 600V. The nylon insulation and packaging in a convenient bag make installation a breeze, while the closed barrel design guarantees secure connections. Operating smoothly in temperatures ranging from -55 to 105°C, this splice is a versatile and essential component for various applications. RoHS compliant and boasting a contact mating area plated with 2.54 µm thick tin, it meets high industry standards for quality and performance. Elevate your wiring projects with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

