| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19204-0025 |
| Color: | Natural |
| Series: | 19204 - 4 Way - InsulKrimp |
| Connector Type: | 4 Way, InsulKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | PVC |
| Insulation Material: | PVC |
| Maximum Voltage: | 600 V |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192040025 C-2XCX |
| SKU: | MOL19204-0025 |
19204-0025
| Heilind Number: | MOL19204-0025 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19204-0025 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance electrical connections with our InsulKrimp 4 Way Splice for 10-12 AWG wire. Designed for optimal performance, this splice features a durable copper construction with tin plating for reliable conductivity. Its PVC insulation ensures safe operation, even in harsh environments with a wide temperature range. With a maximum voltage rating of 600V, it meets high industry standards for quality and safety. Perfect for professional or DIY projects, this splice guarantees secure and efficient wire connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||

