| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19204-0030 |
| Color: | Natural |
| Series: | 19204 - 3 Way - Avikrimp |
| Connector Type: | 3 Way, Avikrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Nylon |
| Insulation Material: | Nylon (PA) |
| Maximum Voltage: | 600 V |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.72 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0192040030 C-5YC |
| SKU: | MOL19204-0030 |
19204-0030
Specifications
Detailed Description
Effortlessly connect and secure 10-12 AWG wires with our Avikrimp 3 Way Splice. Designed for optimal performance, this splice features copper contacts with tin plating, ensuring reliable conductivity up to 600V. The durable nylon insulation and housing provide excellent protection, with an operating temperature range of -55 to 105°C. Its closed barrel design guarantees a secure fit, making it an essential component for various electrical applications. RoHS compliant, this splice offers peace of mind for both performance and environmental responsibility. Upgrade your wire connections with ease and confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2026 | 516673 - End of Life. No Replacement. LTB 11/1/25 | Download | |||
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

