| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19205-0012 |
| Series: | 19205 - Butt - VersaKrimp |
| Connector Type: | Butt, VersaKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 3/0 AWG |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0192050012 K-393 |
| SKU: | MOL19205-0012 |
19205-0012
| Heilind Number: | MOL19205-0012 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19205-0012 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Butt Splice for 3/0 AWG wire. Designed for optimal conductivity, this connector features a copper contact plated with durable tin for long-lasting performance. The closed, brazed barrel ensures secure termination, while its ROHS compliance guarantees environmental responsibility. Perfect for a variety of applications, this splice is a reliable solution for your crimping needs.

