| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19207-0004 |
| Color: | Blue |
| Series: | 19207 - NylaKrimp - Parallel |
| Connector Type: | NylaKrimp, Parallel |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 3.8 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192070004 BS-N-304 |
| SKU: | MOL19207-0004 |
19207-0004
| Heilind Number: | MOL19207-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19207-0004 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire connections with the NylaKrimp Parallel Splice, designed for 14-16 AWG wires. Crafted with durable copper and featuring tin plating, this blue splice ensures reliable conductivity. Its nylon insulation and closed barrel design guarantee safety and longevity. With UL and CSA certifications, it meets high industry standards for performance and quality. Ideal for various applications, this splice is a must-have for efficient and secure wire terminations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||

