| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19207-0005 |
| Color: | Yellow |
| Series: | 19207 - NylaKrimp - Parallel |
| Connector Type: | NylaKrimp, Parallel |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | Nylon (PA) |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.3 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192070005 CS-N-303 |
| SKU: | MOL19207-0005 |
19207-0005
Specifications
Detailed Description
Enhance your electrical connections with the NylaKrimp Parallel Splice. Designed for 10-12 AWG wires, this splice ensures secure and efficient parallel terminations. Its copper contacts with tin plating guarantee reliable conductivity, while the nylon insulation provides durability. With UL and CSA certifications, you can trust in its quality and safety standards. Perfect for various applications, this yellow splice, featuring a closed barrel design, is a must-have for any professional electrician or DIY enthusiast. Upgrade your crimping toolkit with this essential connector for seamless wire installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||

