| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19215-0027 |
| Series: | 19215 - Butt - Step Down |
| Connector Type: | Butt - Step Down |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 14 AWG, 16 AWG |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0192150027 CB-346T |
| SKU: | MOL19215-0027 |
19215-0027
| Heilind Number: | MOL19215-0027 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19215-0027 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connectivity with our Step Down Butt Splice, designed for 10-16 AWG wires. This versatile connector features a durable copper construction with tin plating for optimal conductivity. Easy to install, it comes in a convenient Tape and Reel packaging for efficient storage and handling. Suitable for wire sizes 12 AWG to 16 AWG, it ensures a secure and reliable connection every time. With UL agency certification and RoHS compliance, you can trust in its quality and safety standards. Perfect for various applications, this Butt Splice is a must-have for any wiring project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2025 | 515914 - Manufacturing Process Change. Automation of step-down striping process. | Download | |||
| 11/28/2025 | 517606 - Retraction of PCN 515914. this is to retract previous PCN 515914 communicated on 3/30/25 for automating the process of striping the step down end on butt splices this identifier will now be stamped | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

