19215-0035

Heilind Number:MOL19215-0035
Manufacturer:Molex
Manufacturer Number:19215-0035
Datasheet:Drawing
ECAD Model:
3D Model

Description:

VersaKrimp Butt Splice for 8 AWG Wire, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19215-0035
Series:19215 - Butt - VersaKrimp
Connector Type:Butt, VersaKrimp
Contact Material:Copper
Contact Plating:Tin
Insulation Material:None
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Wire Size:8 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Contact Termination Plating:Tin
Barrel Type:Closed - Brazed
Part Aliases:0192150035 D-354T
SKU:MOL19215-0035

Detailed Description

Ensure secure and reliable connections with this VersaKrimp Butt Splice designed for 8 AWG wires. Featuring a copper contact with tin plating, it guarantees efficient conductivity. This closed barrel connector is ideal for various industrial applications, with UL and CSA certifications for quality assurance. RoHS compliant and packaged conveniently on a reel with adhesive tape, it offers easy handling and storage. Suitable for use with tape and reel systems, this splice is a must-have for any professional wiring project.