| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19215-0115 |
| Series: | 19215 - Butt - VersaKrimp |
| Connector Type: | Butt, VersaKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0192150115 BS-331T |
| SKU: | MOL19215-0115 |
19215-0115
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Butt Splice for 14-16 AWG wires, designed for seamless integration in your projects. This high-quality connector features a copper contact with tin plating, ensuring reliable conductivity. Its closed barrel design, brazed for durability, guarantees secure crimping. RoHS compliant and UL certified, it meets stringent industry standards for safety and environmental responsibility. Conveniently packaged on a reel with adhesive tape, it's easy to handle and store. Upgrade your electrical systems with this essential component from our Butt - VersaKrimp series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

