| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19216-0011 |
| Color: | Natural |
| Series: | 19216 - Wire Tap |
| Connector Type: | Wire Tap |
| Number of Contacts: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Voltage: | 600 V |
| Material: | Nylon |
| Insulation Material: | Nylon |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 1 |
| Mating Cycles: | 25 |
| Polarized to Mate: | Yes |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0192160011 WT-2218 |
| SKU: | MOL19216-0011 |
19216-0011
Specifications
Detailed Description
Enhance your wire connections with our Ultimate Wire Tap in vibrant red, designed for 18-22 AWG cables. Crafted with precision, this essential accessory features a sturdy Phosphor Bronze contact plated with durable tin, ensuring reliable conductivity. Its nylon insulation guarantees safety and longevity, meeting flammability standards for peace of mind. With a maximum operating temperature of 105°C and a voltage capacity of 600V, it's perfect for a wide range of applications. Each tap is meticulously engineered for easy installation and superior performance, making it a must-have in any toolkit. Elevate your wiring projects with this top-of-the-line connector, where quality meets innovation.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 33482-4001 | MX150 Sealed Male Connector, Dual Row, 4 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 06/30/2016 | 500550 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


