| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0398 |
| Series: | 19221 - Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 2/0 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0192210398 BCL-20516 |
| SKU: | MOL19221-0398 |
19221-0398
| Heilind Number: | MOL19221-0398 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19221-0398 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16 (M8), Un-Plated
More >>Specifications
Detailed Description
Enhance your electrical connections with this Compression Style Ring Tongue Terminal. Designed for 2/0 AWG wires, it offers a secure and efficient solution for your projects. The stud size of 5/16" (M8) ensures compatibility with various terminals. Featuring a closed barrel design, it provides reliable performance. With tin plating for corrosion resistance and RoHS compliance, this terminal guarantees both durability and environmental responsibility. Perfect for battery cable lug applications, it's a must-have in any toolkit for professionals and DIY enthusiasts alike. Upgrade your connections with this high-quality compression terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||

