19221-0409

Heilind Number:MOL19221-0409
Manufacturer:Molex
Manufacturer Number:19221-0409
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Un-plated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19221-0409
Series:19221 - Battery Cable Lug
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:1/4" (M6)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:6.6 - 10.5 mm², 8 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Closed
Part Aliases:0192210409 BCL-814
SKU:MOL19221-0409

Detailed Description

Upgrade your battery cable connections with our Compression Style Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a stud size of 1/4" (M6) for secure attachment. With a compression or crimp termination method, it ensures reliable conductivity. The tin plating on the contact mating area and wire size range of 6.6 - 10.5 mm² guarantee efficient performance. Its closed barrel type offers added protection. RoHS compliant and certified by LR and UL agencies, this terminal is a durable and safe choice for various applications. Packaged in a convenient bag, it's easy to use and store. Upgrade your battery cable connections with our Compression Style Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a stud size of 1/4" (M6) for secure attachment. With a compression or crimp termination method, it ensures reliable conductivity. The tin plating on the contact mating area and wire size range of 6.6 - 10.5 mm² guarantee efficient performance. Its closed barrel type offers added protection. RoHS compliant and certified by LR and UL agencies, this terminal is a durable and safe choice for various applications. Packaged in a convenient bag, it's easy to use and store.