| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0410 |
| Series: | 19221 - Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 6.6 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0192210410 BCL-838-WP |
| SKU: | MOL19221-0410 |
19221-0410
| Heilind Number: | MOL19221-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19221-0410 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9), Un-plated, Wide Pad
More >>Specifications
Detailed Description
Upgrade your battery cable connections with our Compression Style Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a wide pad and a 3/8" (M9) stud size for secure and reliable crimp or compression installation. With tin plating for enhanced conductivity and durability, it meets RoHS compliance standards. Perfect for automotive, industrial, and marine applications, this terminal ensures a strong and lasting connection, making it a must-have for your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||


