| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0417 |
| Series: | 19221 - Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/2" (M12) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10.5 - 16.8 mm², 6 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0192210417 BCL-612-XWP |
| SKU: | MOL19221-0417 |
19221-0417
Specifications
Detailed Description
This Compression Style Ring Tongue Terminal is designed for secure and efficient termination of 6 AWG wires. With a stud size of 1/2 inch (M12) and an extra wide pad, it ensures a reliable connection. Un-plated and featuring a closed barrel, it offers durability and longevity. Certified by LR and UL, it meets quality standards for peace of mind. Tin plating in the contact mating area and insulation material enhances performance. Suitable for various applications, it's a versatile and essential component for your connectivity needs. Packaged in a convenient bag, it's easy to store and access. Upgrade your connections with this high-quality terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||

