| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0460 |
| Series: | 19221 - Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 4 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0192210460 BCL-4516-WP-PL |
| SKU: | MOL19221-0460 |
19221-0460
| Heilind Number: | MOL19221-0460 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19221-0460 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated, Wide Pad
More >>Specifications
Detailed Description
Enhance the durability and efficiency of your electrical connections with our Compression Style Ring Tongue Terminal. Designed for use with 4 AWG wires and featuring a 5/16" (M8) stud size, this terminal guarantees a secure and reliable fit. The tin plating ensures excellent conductivity, while the wide pad offers added stability. Whether crimped or compressed, installation is quick and easy. With UL and CSA certifications, you can trust in the quality and safety of this terminal. RoHS compliant and boasting a closed barrel design, it's the perfect choice for a wide range of applications. Upgrade your connections with confidence.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||

