| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0483 |
| Series: | 19221 - Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 6.6 - 10.5 mm², 8 AWG |
| Barrel Type: | Closed |
| Part Aliases: | 0192210483 BCL-8516-WP-PL |
| SKU: | MOL19221-0483 |
19221-0483
| Heilind Number: | MOL19221-0483 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19221-0483 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad
More >>Specifications
Detailed Description
Enhance the efficiency of your electrical connections with our Compression Style Ring Tongue Terminal. Designed for use with 8 AWG wire and featuring a stud size of 5/16 (M8), this terminal ensures a secure and reliable bond in your applications. Its wide pad construction provides added stability, while the plated finish offers corrosion resistance for long-lasting performance. With a crimp or compression termination method, installation is quick and easy. Certified for quality and compliance, this terminal is a trusted choice for professionals in the field. Upgrade your battery cable lug connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 160074-0001 | MX150UL ASSY RCPT 2X10 BLK A/ 0 | ![]() |
| Molex 172709-0003 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 3 Circuits, White | ![]() |
| Molex 19036-0007 | Avikrimp Snap Plug, for 14-16 AWG Wire, Mylar Tape, 24.31mm Length | ![]() |
| Molex 19200-0025 | Avikrimp Seamless Butt Splice for 18-22 AWG Wire, Super Duty | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 22-55-2102 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 10 Circuits, Black | ![]() |
| Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-01-2220 | Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||


