| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0494 |
| Series: | 19221 - Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10.5 - 16.8 mm², 6 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0192210494 BCL-614 |
| SKU: | MOL19221-0494 |
19221-0494
| Heilind Number: | MOL19221-0494 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19221-0494 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Un-Plated
More >>Specifications
Detailed Description
Enhance your wire connections with our Compression Style Ring Tongue Terminal, designed for 6 AWG wires and featuring a 1/4" (M6) stud size. This un-plated terminal ensures optimal conductivity and durability, with a crimp or compression termination method for secure attachment. The closed barrel design guarantees a tight fit, while the tin plating on the contact mating area and wire ensures reliable performance. RoHS compliant and certified by UL and LR, this terminal is a high-quality solution for your connectivity needs. Perfect for battery cables and more, it offers a dependable connection you can trust. Upgrade your terminal connections today with this premium compression lug.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||

