| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19221-0498 |
| Series: | 19221 - Battery Cable Lug |
| Termination Method: | Crimp or Compression |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10.5 - 16.8 mm², 6 AWG |
| Barrel Type: | Closed |
| Product Name: | Battery Cable Lug |
| Part Aliases: | 0192210498 |
| SKU: | MOL19221-0498 |
19221-0498
| Heilind Number: | MOL19221-0498 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19221-0498 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your electrical connections with our Compression Style Ring Tongue Terminal. Designed for 6 AWG wires, this terminal features a robust construction with a stud size of 1/4" (M6). Plated for durability and housed in a convenient Mylar Tape Carrier, it ensures secure and reliable performance. Ideal for battery cable lug applications, it offers easy crimp or compression termination. With tin plating in the contact mating area and RoHS compliance, it meets high-quality standards for your peace of mind. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0107 | InsulKrimp Female Quick Disconnect, for 18-22 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. | Download | |||


