19221-0581

Heilind Number:MOL19221-0581
Manufacturer:Molex
Manufacturer Number:19221-0581
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8 (M9), Tin Plated, Wide Pad

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19221-0581
Series:19221 - Battery Cable Lug
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:3/8" (M9)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:1 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Barrel Type:Closed
Part Aliases:0192210581 BCL-138-WP-PL
SKU:MOL19221-0581

Detailed Description

Easily connect and secure 1 AWG wires with our Compression Style Ring Tongue Terminal. Designed for optimal performance, this terminal features a 3/8" stud size (M9) and is tin-plated for enhanced conductivity. The wide pad ensures a stable connection, making it ideal for battery cable lug applications. With crimp or compression termination options available, installation is quick and hassle-free. This high-quality terminal is RoHS compliant, meeting environmental standards without compromising on reliability. Perfect for various industrial and automotive uses, it guarantees efficient power transmission. Upgrade your wire connections with this durable and versatile terminal.