19267-0079

Heilind Number:MOL19267-0079
Manufacturer:Molex
Manufacturer Number:19267-0079
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Thin-Wall Multi-Purpose Heat Shrink Tubing, 2.36mm Inside Diameter (As Supplied), Clear, 1.22m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0079
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Operating Temperature Range:-55 - 135 °C
Part Aliases:0192670079 PF-3/32-1CL
SKU:MOL19267-0079

Detailed Description

Enhance the durability and insulation of your cables with our Thin-Wall Multi-Purpose Heat Shrink Tubing. With a clear finish and a 2.36mm inside diameter, this tubing is perfect for a variety of applications. Measuring 1.22m in length, it offers ample coverage for your needs. Operating in temperatures ranging from -55 to 135°C, it provides reliable protection in a wide range of environments. Whether for home or professional use, this tubing is a versatile solution for wire and cable management, offering abrasion protection and ensuring long-lasting performance. Upgrade your setup with this essential heat shrinkable tubing.