19267-0108

Heilind Number:MOL19267-0108
Manufacturer:Molex
Manufacturer Number:19267-0108
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 3.18mm Inside Diameter (As Supplied), Blue, 1.22m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0108
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Bag
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670108 PF-1/8-1BL
SKU:MOL19267-0108

Detailed Description

Enhance the durability and protection of your cables with this Thin-Wall Multi-Purpose Heat Shrink Tubing. With an inside diameter of 3.18mm, it offers a snug fit for various applications. The vibrant blue color adds visibility and organization to your wiring setup. Measuring at 1.22m in length, this tubing is suitable for both professional and DIY projects. Operating efficiently in temperatures ranging from -55°C to 135°C, it ensures reliable performance even in extreme conditions. Made for easy application and long-lasting use, it's a must-have for any wire and cable management system.