19267-0130

Heilind Number:MOL19267-0130
Manufacturer:Molex
Manufacturer Number:19267-0130
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 3.18mm Inside Diameter (As Supplied), White, 30.48m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0130
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Reel
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670130 PF-1/8-5WT
SKU:MOL19267-0130

Detailed Description

Enhance the durability and insulation of your cables with this Thin-Wall Multi-Purpose Heat Shrink Tubing. With a 3.18mm inside diameter and a 30.48m length, it offers versatile protection for various applications. Its white color adds a clean and professional finish, while its wide operating temperature range of -55 to 135°C ensures reliable performance in diverse environments. Perfect for wire and cable management, abrasion protection, and more, this tubing is a must-have for any project requiring secure and efficient sealing. Trust in its quality construction and versatility to meet your needs with ease.