19267-0131

Heilind Number:MOL19267-0131
Manufacturer:Molex
Manufacturer Number:19267-0131
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 3.18mm Inside Diameter (As Supplied), Red, 30.48m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0131
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Reel
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670131 PF-1/8-5RD
SKU:MOL19267-0131

Detailed Description

Enhance wire and cable protection with our Thin-Wall Multi-Purpose Heat Shrink Tubing. With a 3.18mm inside diameter and a vibrant red color, this tubing is as functional as it is visually striking. Offering a length of 30.48m, it is ideal for various applications. Operating efficiently between -55°C and 135°C, it ensures reliable performance even in extreme conditions. Perfect for abrasion protection, this tubing is a versatile solution for all your heat shrink needs.