19267-0138

Heilind Number:MOL19267-0138
Manufacturer:Molex
Manufacturer Number:19267-0138
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 4.75mm Inside Diameter (As Supplied), Blue, 1.22m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0138
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Bag
Operating Temperature Range:-55 - 135 °C
Part Aliases:0192670138 PF-3/16-1BL
SKU:MOL19267-0138

Detailed Description

Enhance your wire and cable management with our Thin-Wall Multi-Purpose Heat Shrink Tubing. With a 4.75mm inside diameter and a versatile 1.22m length, this tubing is perfect for a variety of applications. Its durable construction ensures reliable performance, while its vibrant blue color offers easy identification. Operating smoothly in temperatures ranging from -55 to 135 °C, it provides excellent protection against abrasion. Upgrade your setup with this essential component for heat shrinkable tubing solutions.