19267-0153

Heilind Number:MOL19267-0153
Manufacturer:Molex
Manufacturer Number:19267-0153
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 4.75mm Inside Diameter (As Supplied), Black, 304.80m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0153
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Reel
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670153 PF-3/16-4BK
SKU:MOL19267-0153

Detailed Description

Enhance cable insulation and protection with our Thin-Wall Multi-Purpose Heat Shrink Tubing. This versatile black tubing, with a 4.75mm inside diameter, offers reliable performance in a range of applications. With a generous length of 304.80m, it's ideal for various projects. Operating efficiently in temperatures ranging from -55°C to 135°C, this tubing ensures durability and longevity. Perfect for wire and cable management, it provides abrasion protection and is RoHS compliant for environmentally conscious practices. Upgrade your setup with this high-quality heat shrink tubing solution.