19267-0159

Heilind Number:MOL19267-0159
Manufacturer:Molex
Manufacturer Number:19267-0159
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 4.75mm Inside Diameter (As Supplied), Black, 30.48m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0159
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Reel
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670159 PF-3/16-5BK
SKU:MOL19267-0159

Detailed Description

Enhance your cable management with our Thin-Wall Multi-Purpose Heat Shrink Tubing. Featuring a 4.75mm inside diameter and a sleek black design, this tubing is perfect for various applications. With a generous 30.48m length, it offers ample coverage for your needs. Operating efficiently in temperatures ranging from -55°C to 135°C, it provides reliable insulation and protection. Certified for both CSA and UL standards, you can trust in its quality. RoHS compliant for environmental responsibility, this tubing is a versatile and eco-friendly choice for abrasion protection and heat shrink needs. Conveniently packaged on a reel, it's easy to store and access whenever required. Upgrade your wire and cable management setup with this essential component.