19267-0166

Heilind Number:MOL19267-0166
Manufacturer:Molex
Manufacturer Number:19267-0166
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Thin-Wall multi Purpose Heat Shrink Tubing, 6.35mm Inside Diameter (As Supplied), White, 1.22m Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19267-0166
Series:19267 - Heat Shrink Tubing
Connector Type:Heat Shrink Tubing
Maximum Operating Temperature:135 °C
Minimum Operating Temperature:-55 °C
Packaging:Bag
Operating Temperature Range:-55 - 135 °C
CSA Agency Certification:234945
UL Agency Certification:E159226
Part Aliases:0192670166 PF-1/4-1WT
SKU:MOL19267-0166

Detailed Description

Enhance your wire and cable management with our Thin-Wall Multi-Purpose Heat Shrink Tubing. Featuring a 6.35mm inside diameter and a convenient 1.22m length, this tubing is perfect for a variety of applications. Its white color adds a sleek touch, while its durable construction ensures reliable performance. With an operating temperature range of -55 to 135°C, it can withstand extreme conditions. Whether you're looking for abrasion protection or heat shrink capabilities, this tubing is a versatile solution. Upgrade your setup with this essential component from our Heat Shrinkable Tubing collection.